CTS 445A23E20M00000
| Manufacturer | |
| MPN | 445A23E20M00000 |
| LCSC Part # | C5509431 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | Crystal 20MHz ±20ppm 20pF 40Ω SMD5032 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Applications
AI Translation
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0421 | $ 1.04 |
| 200+ | $ 0.4169 | $ 83.38 |
| 500+ | $ 0.403 | $ 201.50 |
| 1,000+ | $ 0.3953 | $ 395.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard 5.0mm x 3.2mm Glass Seal Package
- Fundamental Crystal Design
- Frequency Range 8 - 50MHz
- Frequency Tolerance, ±20ppm Standard [other tolerances available]
- Frequency Stability, ±30ppm Standard [other stabilities available]
- Operating Temperature to - 40°C to +85°C
- Tape & Reel Packaging Standard, EIA - 481
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead - Free Termination Finish
- Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass
Applications
AI Translation
- notebooks
- computer peripherals
- audio visual
- Bluetooth and USB interfaces
- PDAs
- automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

