LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 416F25012ADR product image
Images for reference only

CTS 416F25012ADRRoHS

Manufacturer
MPN
416F25012ADR
LCSC Part #
C5509198
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 25MHz ±10ppm 18pF 120Ω SMD1612-4P
Datasheetpdf iconCTS 416F25012ADR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0092$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices