LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 416F24012ISR product image
Images for reference only

CTS 416F24012ISRRoHS

Manufacturer
MPN
416F24012ISR
LCSC Part #
C5509131
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 24MHz ±10ppm 120Ω SMD1612-4P
Datasheetpdf iconCTS 416F24012ISR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.035$ 1.04
200+$ 0.4137$ 82.74
500+$ 0.4001$ 200.05
1,000+$ 0.3925$ 392.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance-
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)120Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental mode crystal design
  • Frequency range 24 - 80MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interface
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine (M2M) communications
  • Wearable devices