Hot Air Gun 550W Handheld SAG-55 Plus
| Manufacturer | FNIRSIAsian Brands |
| MPN | SAG-55 Plus |
| LCSC Part # | C55090184 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Guns, Torches, Accessories |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 64.7777 | $ 64.78 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


