Nexperia BZX84-A43,215
| Manufacturer | |
| MPN | BZX84-A43,215 |
| LCSC Part # | C550900 |
| Packaging | SOT-23(TO-236AB) |
| Customer # | |
| Description | 250mW 1 Independent 42.57V~43.43V SOT-23(TO-236AB) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85
85
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4064 | $ 0.41 |
10+ | $ 0.3983 | $ 3.98 |
30+ | $ 0.3918 | $ 11.75 |
100+ | $ 0.3869 | $ 38.69 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$