LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1206L110/12NR product image
  • 1206L110/12NR thumbnail 1
  • 1206L110/12NR thumbnail 2
  • 1206L110/12NR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1206L110/12NRRoHS

Manufacturer
LUTEAsian Brands
MPN
1206L110/12NR
LCSC Part #
C55089857
Packaging
1206
Customer #
Key Attributes
12V 1.1A 100A 2.2A 40mΩ 1206 PTC Resettable Fuses RoHS
Datasheetpdf iconLUTE 1206L110/12NR
In-Stock: 7,000
7,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0422$ 0.42
100+$ 0.0336$ 3.36
300+$ 0.0293$ 8.79
1,000+$ 0.0261$ 26.10
3,500+$ 0.0236$ 82.60
10,500+$ 0.0223$ 234.15
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current1.1A
Current - Max100A
Power Dissipation1W
Trip Current2.2A
Height1.6mm
Length3.6mm
Width1.9mm
Resistance @ 25℃40mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece