Nexperia BZX79-C5V6,143
| Manufacturer | |
| MPN | BZX79-C5V6,143 |
| LCSC Part # | C550866 |
| Packaging | SOD27(DO-35) |
| Customer # | |
| Description | 400mW 1 Independent 5.2V~6V 5.6V SOD27(DO-35) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0078 | $ 0.01 |
10+ | $ 0.0063 | $ 0.06 |
30+ | $ 0.0054 | $ 0.16 |
100+ | $ 0.0049 | $ 0.49 |
500+ | $ 0.0045 | $ 2.25 |
1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$