WECO 4002-B
| Manufacturer | |
| MPN | 4002-B |
| LCSC Part # | C5507907 |
| Packaging | - |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 2CIRCUIT 12.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | WECO | |
| Packaging | - | |
| Number of Positions or Pins | 2x2P | |
| Current Rating | - | |
| Operating Temperature | -40℃~+250℃ | |
| Number of Pins | 2P | |
| Voltage Rating (Max) | 450V | |
| Color | White | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Leadless | |
| Wire Gauge - mm2 | 0.75~6 | |
| Number of Rows | 2 | |
| Pitch | 12.5mm | |
| Number of PINs Per Row | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7908 | $ 3.79 |
| 10+ | $ 3.2452 | $ 32.45 |
| 30+ | $ 2.9197 | $ 87.59 |
| 100+ | $ 2.591 | $ 259.10 |
| 500+ | $ 2.4395 | $ 1219.75 |
| 1,000+ | $ 2.3725 | $ 2372.50 |
Standard Packaging160/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | WECO | |
| Packaging | - | |
| Number of Positions or Pins | 2x2P | |
| Current Rating | - | |
| Operating Temperature | -40℃~+250℃ | |
| Number of Pins | 2P | |
| Voltage Rating (Max) | 450V | |
| Color | White | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~24 | |
| Mounting Type | Leadless | |
| Wire Gauge - mm2 | 0.75~6 | |
| Number of Rows | 2 | |
| Pitch | 12.5mm | |
| Number of PINs Per Row | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



