LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52B30 product image
  • BZT52B30 thumbnail 1
  • BZT52B30 thumbnail 2
  • BZT52B30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52B30RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52B30
LCSC Part #
C55068203
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 29.4V~30.6V 30V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconR+O BZT52B30
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0112$ 0.22
200+$ 0.0109$ 2.18
600+$ 0.0108$ 6.48
3,000+$ 0.0106$ 31.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)29.4V~30.6V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits