Nexperia BZX79-B10,133
| Manufacturer | |
| MPN | BZX79-B10,133 |
| LCSC Part # | C550678 |
| Packaging | SOD27(DO-35) |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW SOD27(DO-35) |
| Description | Zener Diode Independent 10V 500mW Through Hole SOD27(DO-35) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD27(DO-35) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,140
6,140
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0394 | $ 0.79 |
200+ | $ 0.0311 | $ 6.22 |
600+ | $ 0.0264 | $ 15.84 |
2,000+ | $ 0.0236 | $ 47.20 |
10,000+ | $ 0.0212 | $ 212.00 |
20,000+ | $ 0.0199 | $ 398.00 |
Standard Packaging 10000/Full
Box | ||
Better price for more quantity?
$