LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX585-B33,115 product image
  • BZX585-B33,115 thumbnail 1
  • BZX585-B33,115 thumbnail 2
  • BZX585-B33,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX585-B33,115RoHS

Manufacturer
MPN
BZX585-B33,115
LCSC Part #
C550601
Packaging
SOD-523(SC-79)
Customer #
Key Attributes
DIODE ZENER 33V 300mW SOD-523(SC-79)
Datasheetpdf iconNexperia BZX585-B33,115
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0778$ 0.39
50+$ 0.0618$ 3.09
150+$ 0.0538$ 8.07
500+$ 0.0478$ 23.90
3,000+$ 0.043$ 129.00
6,000+$ 0.0406$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-523(SC-79)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)50nA@23.1V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)32.34V~33.66V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 300mW
  • Wide working voltage range: nominal 2.4V to 75V (E24 range)
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions