LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV90-C3V6,115 product image
  • BZV90-C3V6,115 thumbnail 1
  • BZV90-C3V6,115 thumbnail 2
  • BZV90-C3V6,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZV90-C3V6,115RoHS

Manufacturer
MPN
BZV90-C3V6,115
LCSC Part #
C550528
Packaging
SOT-223-3
Customer #
Key Attributes
DIODE ZENER 3.6V 1500mW SOT-223-3
Datasheetpdf iconNexperia BZV90-C3V6,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5747$ 0.57
10+$ 0.4576$ 4.58
30+$ 0.4069$ 12.21
100+$ 0.3436$ 34.36
500+$ 0.3167$ 158.35
1,000+$ 0.2993$ 299.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-223-3
Tolerance±5%
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).

Features

AI Translation
  • Total power dissipation: max. 1500 mW
  • Tolerance series: approx. ± 5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • General regulation functions