LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV90-C13,115 product image
  • BZV90-C13,115 thumbnail 1
  • BZV90-C13,115 thumbnail 2
  • BZV90-C13,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZV90-C13,115RoHS

Manufacturer
MPN
BZV90-C13,115
LCSC Part #
C550512
Packaging
SOT-223-4
Customer #
Key Attributes
DIODE ZENER 13V 1.5W SOT-223-4
Datasheetpdf iconNexperia BZV90-C13,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5114$ 0.51
10+$ 0.4069$ 4.07
30+$ 0.3626$ 10.88
100+$ 0.3072$ 30.72
500+$ 0.2818$ 140.90
1,000+$ 0.2676$ 267.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-223-4
Tolerance±5%
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).

Features

AI Translation
  • Total power dissipation: max. 1500 mW
  • Tolerance series: approx. ± 5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • General regulation functions