MICROCHIP 2N5760
| Manufacturer | |
| MPN | 2N5760 |
| LCSC Part # | C5503639 |
| Packaging | TO-204AD(TO-3) |
| Customer # | |
| Key Attributes | 140V NPN 6A TO-204AD(TO-3) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 140V | |
| Pd - Power Dissipation | 150W | |
| type | NPN | |
| Current - Collector(Ic) | 6A | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 177.5081 | $ 177.51 |
| 200+ | $ 70.8266 | $ 14165.32 |
| 500+ | $ 68.4612 | $ 34230.60 |
| 1,000+ | $ 67.2914 | $ 67291.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Collector - Emitter Voltage VCEO | 140V | |
| Pd - Power Dissipation | 150W | |
| type | NPN | |
| Current - Collector(Ic) | 6A | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

