LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C47,115 product image
  • BZT52H-C47,115 thumbnail 1
  • BZT52H-C47,115 thumbnail 2
  • BZT52H-C47,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-C47,115RoHS

Manufacturer
MPN
BZT52H-C47,115
LCSC Part #
C550349
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 47V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-C47,115
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0418$ 0.42
100+$ 0.0335$ 3.35
300+$ 0.0293$ 8.79
3,000+$ 0.0262$ 78.60
6,000+$ 0.0237$ 142.20
9,000+$ 0.0225$ 202.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)50nA@32.9V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions