LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B13,115 product image
  • BZT52H-B13,115 thumbnail 1
  • BZT52H-B13,115 thumbnail 2
  • BZT52H-B13,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-B13,115RoHS

Manufacturer
MPN
BZT52H-B13,115
LCSC Part #
C550322
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 13V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-B13,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0552$ 0.55
100+$ 0.0473$ 4.73
300+$ 0.0434$ 13.02
3,000+$ 0.0395$ 118.50
6,000+$ 0.0371$ 222.60
9,000+$ 0.0359$ 323.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.7V~13.3V
Zener Voltage(Nom)13V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions