LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-C75X product image
Images for reference only

Nexperia BZT52-C75XRoHS

Manufacturer
MPN
BZT52-C75X
LCSC Part #
C550313
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 74.5V 350mW SOD-123
Datasheetpdf iconNexperia BZT52-C75X
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2453$ 1.23
50+$ 0.209$ 10.45
150+$ 0.1935$ 29.03
500+$ 0.1741$ 87.05
3,000+$ 0.1655$ 496.50
6,000+$ 0.1603$ 961.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@52.5V
Impedance(Zzt)175Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)74.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions