LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-C33X product image
  • BZT52-C33X thumbnail 1
  • BZT52-C33X thumbnail 2
  • BZT52-C33X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52-C33XRoHS

Manufacturer
MPN
BZT52-C33X
LCSC Part #
C550275
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 33V 590mW SOD-123
Datasheetpdf iconNexperia BZT52-C33X
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4598$ 2.30
50+$ 0.3932$ 19.66
150+$ 0.3647$ 54.71
500+$ 0.3291$ 164.55
3,000+$ 0.3133$ 939.90
6,000+$ 0.3038$ 1822.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation590mW
Reverse Leakage Current (Ir)50nA@23.1V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions