LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-B2V7J product image
Images for reference only

Nexperia BZT52-B2V7JRoHS

Manufacturer
MPN
BZT52-B2V7J
LCSC Part #
C550196
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 590mW SOD-123
Datasheetpdf iconNexperia BZT52-B2V7J
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.133$ 0.67
50+$ 0.13$ 6.50
150+$ 0.128$ 19.20
500+$ 0.126$ 63.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation590mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)83Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.65V~2.75V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOD123 small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • Tight tolerance: ±2%

Applications

AI Translation
  • General regulation functions