LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-B12J product image
Images for reference only

Nexperia BZT52-B12JRoHS

Manufacturer
MPN
BZT52-B12J
LCSC Part #
C550176
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 590mW SOD-123
Datasheetpdf iconNexperia BZT52-B12J
In-Stock: 855
855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1005$ 0.50
50+$ 0.0982$ 4.91
150+$ 0.0967$ 14.51
500+$ 0.0952$ 47.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation590mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.8V~12.2V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOD123 small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • Tight tolerance: ±2%

Applications

AI Translation
  • General regulation functions