Nexperia BZB984-C2V7,115
| Manufacturer | |
| Mfr. Part # | BZB984-C2V7,115 |
| LCSC Part # | C550159 |
| Package | SOT-663-3 |
| Customer # | |
| Description | 1 Pair Common Anode 2.5V~2.9V 2.7V SOT-663-3 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-663-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2783 | $ 1.39 |
50+ | $ 0.2369 | $ 11.85 |
150+ | $ 0.2192 | $ 32.88 |
500+ | $ 0.1971 | $ 98.55 |
2,500+ | $ 0.1873 | $ 468.25 |
4,000+ | $ 0.1813 | $ 725.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$