Nexperia BZB784-C15,115
| Manufacturer | |
| MPN | BZB784-C15,115 |
| LCSC Part # | C550069 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 180mW SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323(SC-70) | |
| Tolerance | ±5% | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Pd - Power Dissipation | 180mW | |
| Zener Voltage(Nom) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0871 | $ 0.44 |
| 50+ | $ 0.0695 | $ 3.48 |
| 150+ | $ 0.0606 | $ 9.09 |
| 500+ | $ 0.054 | $ 27.00 |
| 3,000+ | $ 0.0487 | $ 146.10 |
| 6,000+ | $ 0.046 | $ 276.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



