Nexperia BZA408B,115
| Manufacturer | |
| MPN | BZA408B,115 |
| LCSC Part # | C550053 |
| Packaging | SOT-457 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM SOT-457 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-457 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 20W | |
| Voltage - Breakdown | - | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
4-bit wide monolithic bidirectional ESD transient voltage suppressor in a six lead SOT457 (SC - 74) package.
Features
AI Translation
- ESD rating >15 kV according to IEC1000 - 4 - 2
- SOT457 surface mount package
- Non - clamping range: - 5 V to +5 V
- Channel separation: >70 dB
- Low reverse current: < 100 nA
- Low diode capacitance: < 75 pF
Applications
AI Translation
- Protection of equipment, connected to data and transmission lines, against voltage surges caused by electrostatic discharge e.g:
- Computers and peripherals
- Audio and video equipment
- Communication systems
- Medical equipment
- Portable electronics
In-Stock: 2,568
2,568 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6281 | $ 0.63 |
| 10+ | $ 0.5035 | $ 5.04 |
| 30+ | $ 0.442 | $ 13.26 |
| 100+ | $ 0.3805 | $ 38.05 |
| 500+ | $ 0.3432 | $ 171.60 |
| 1,000+ | $ 0.3238 | $ 323.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-457 | |
| Clamping Voltage | - | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 20W | |
| Voltage - Breakdown | - | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
4-bit wide monolithic bidirectional ESD transient voltage suppressor in a six lead SOT457 (SC - 74) package.
Features
AI Translation
- ESD rating >15 kV according to IEC1000 - 4 - 2
- SOT457 surface mount package
- Non - clamping range: - 5 V to +5 V
- Channel separation: >70 dB
- Low reverse current: < 100 nA
- Low diode capacitance: < 75 pF
Applications
AI Translation
- Protection of equipment, connected to data and transmission lines, against voltage surges caused by electrostatic discharge e.g:
- Computers and peripherals
- Audio and video equipment
- Communication systems
- Medical equipment
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



