TE Connectivity 3SAT1324A2
| Manufacturer | |
| Mfr. Part # | 3SAT1324A2 |
| LCSC Part # | C5499996 |
| Package | - |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 13V 2A Signal Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 684.4978 | $ 684.50 |
200+ | $ 642.8812 | $ 128576.24 |
500+ | $ 621.3984 | $ 310699.20 |
1,000+ | $ 610.7832 | $ 610783.20 |
Standard Packaging 1/Full
Bag | ||