Nexperia BUK9K22-80EX
| Manufacturer | |
| MPN | BUK9K22-80EX |
| LCSC Part # | C549997 |
| Packaging | LFPAK56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 80V 21A LFPAK56D |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Current - Continuous Drain(Id) | 21A | |
| RDS(on) | 14.4mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 80V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.115nF | |
| Gate Charge(Qg) | 23.1nC@5V | |
| Vgs | ±10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Current - Continuous Drain(Id) | 21A | |
| RDS(on) | 14.4mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.115nF | |
| Gate Charge(Qg) | 23.1nC@5V | |
| Vgs | ±10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual Logic level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Dual MOSFET
- AEC-Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Applications
AI Translation
- 12 V, 24 V and 48 V automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7433 | $ 1.74 |
| 10+ | $ 1.714 | $ 17.14 |
| 30+ | $ 1.6945 | $ 50.84 |
| 100+ | $ 1.6767 | $ 167.67 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Current - Continuous Drain(Id) | 21A | |
| RDS(on) | 14.4mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 80V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.115nF | |
| Gate Charge(Qg) | 23.1nC@5V | |
| Vgs | ±10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Current - Continuous Drain(Id) | 21A | |
| RDS(on) | 14.4mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.115nF | |
| Gate Charge(Qg) | 23.1nC@5V | |
| Vgs | ±10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 170pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual Logic level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Dual MOSFET
- AEC-Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating
- True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Applications
AI Translation
- 12 V, 24 V and 48 V automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
C549997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



