LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 245804024000829+ product image
  • 245804024000829+ thumbnail 1
  • 245804024000829+ thumbnail 2
  • 245804024000829+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 245804024000829+RoHS

Manufacturer
MPN
245804024000829+
LCSC Part #
C5497852
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 24POS SMD GOLD
Custom CablesMOQ 1pc
In-Stock: 28
28 In stock, ships now
Add to BOM List
Standard Packaging3000/Full Reel
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerKyocera AVX
PackagingSMD,P=0.4mm
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins24P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.