LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SIE CRF0805Q472JN product image
  • CRF0805Q472JN thumbnail 1
  • CRF0805Q472JN thumbnail 2
  • CRF0805Q472JN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SIE CRF0805Q472JNRoHS

Manufacturer
SIEAsian Brands
MPN
CRF0805Q472JN
LCSC Part #
C54974038
Packaging
0805
Customer #
Key Attributes
125mW 4.7kΩ 50V ±5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSIE CRF0805Q472JN
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.0056$ 0.28
500+$ 0.0057$ 0.0055$ 2.75
1,500+$ 0.0056$ 0.0054$ 8.10
5,000+$ 0.0055$ 0.0053$ 26.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSIE
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
Tolerance±5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece