LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOTE SN74LVC1G06DCKR(AT) product image
  • SN74LVC1G06DCKR(AT) thumbnail 1
  • SN74LVC1G06DCKR(AT) thumbnail 2
  • SN74LVC1G06DCKR(AT) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE SN74LVC1G06DCKR(AT)RoHS

Manufacturer
AOTEAsian Brands
MPN
SN74LVC1G06DCKR(AT)
LCSC Part #
C54973435
Packaging
SC-70-5
Customer #
Key Attributes
1 10uA 1.65V~5.5V 3.7ns@5V,50pF SC-70-5 Gates and Inverters RoHS
Datasheetpdf iconAOTE SN74LVC1G06DCKR(AT)
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0314$ 3.14
300+$ 0.0274$ 8.22
3,000+$ 0.0244$ 73.20
6,000+$ 0.022$ 132.00
9,000+$ 0.0209$ 188.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerAOTE
PackagingSC-70-5
Logic Family74LVC
Operating Temperature-40℃~+125℃
Number of Circuits1
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay3.7ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece