LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BCX71K,215 product image
  • BCX71K,215 thumbnail 1
  • BCX71K,215 thumbnail 2
  • BCX71K,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BCX71K,215RoHS

Manufacturer
MPN
BCX71K,215
LCSC Part #
C549708
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-23
Datasheetpdf iconNexperia BCX71K,215
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0603$ 0.60
100+$ 0.0479$ 4.79
300+$ 0.0417$ 12.51
3,000+$ 0.0371$ 111.30
6,000+$ 0.0333$ 199.80
9,000+$ 0.0315$ 283.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff20nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))120mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • PNP transistor in a plastic SOT23 package.
  • NPN complements: BCX70 series.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)
  • Low noise.

Applications

AI Translation
  • Low level, low noise, low frequency applications in hybrid circuits
  • General purpose switching and amplification.