Nexperia BCX56-16TF
| Manufacturer | |
| Mfr. Part # | BCX56-16TF |
| LCSC Part # | C549698 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-89-3 |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 155MHz 1100mW Surface Mount SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1378 | $ 0.69 |
50+ | $ 0.112 | $ 5.60 |
150+ | $ 0.0991 | $ 14.87 |
500+ | $ 0.0895 | $ 44.75 |
2,500+ | $ 0.0818 | $ 204.50 |
4,000+ | $ 0.0779 | $ 311.60 |
Standard Packaging 4000/Full
Reel | ||