Nexperia BCP56-16HX
| Manufacturer | |
| Mfr. Part # | BCP56-16HX |
| LCSC Part # | C549599 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 155MHz 725mW Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2696 | $ 1.35 |
50+ | $ 0.2318 | $ 11.59 |
150+ | $ 0.2156 | $ 32.34 |
1,000+ | $ 0.1954 | $ 195.40 |
2,000+ | $ 0.1864 | $ 372.80 |
5,000+ | $ 0.181 | $ 905.00 |
Standard Packaging 1000/Full
Reel | ||