LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SA1163-GR,LF product image
  • 2SA1163-GR,LF thumbnail 1
  • 2SA1163-GR,LF thumbnail 2
  • 2SA1163-GR,LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 2SA1163-GR,LFRoHS

Manufacturer
MPN
2SA1163-GR,LF
LCSC Part #
C5495906
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
TRANS PNP 120V 100mA TO-236-3(SOT-23-3)
Datasheetpdf iconTOSHIBA 2SA1163-GR,LF
In-Stock: 2,905
2,905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0794$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0558$ 8.37
500+$ 0.0499$ 24.95
3,000+$ 0.0451$ 135.30
6,000+$ 0.0428$ 256.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingTO-236-3(SOT-23-3)
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO120V
Emitter-Base Voltage VEBO5V
DC Current Gain700
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Number1 PNP
typePNP
Operating Temperature-55℃~+125℃
Vce Saturation(VCE(sat))300mV

Introduction

AI Translation

Audio Frequency General Purpose Amplifier Applications

Features

AI Translation
  • AEC - Q101 Qualified
  • High voltage: VCEO = -120 V
  • Excellent hFE linearity: hFE (IC = -0.1 mA)/hFE (IC = -2 mA) = 0.95 (typ.)
  • High hFE: hFE = 200 to 700
  • Low noise: NF = 1 dB (typ.), 10 dB (max)
  • Complementary to 2SC2713
  • Small package