Nexperia BCP53-16HX
| Manufacturer | |
| MPN | BCP53-16HX |
| LCSC Part # | C549581 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.6W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP medium power transistors in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- High collector current capability Ic and ICM
- Three current gain selections
- High power dissipation capability
- High-temperature applications up to 175 °C
- AEC-Q101 qualified
Applications
AI Translation
- Linear voltage regulators
- MOSFET drivers
- High-side switches
- Power management
- Amplifiers
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5411 | $ 0.54 |
| 10+ | $ 0.4355 | $ 4.36 |
| 30+ | $ 0.3835 | $ 11.51 |
| 100+ | $ 0.3299 | $ 32.99 |
| 500+ | $ 0.299 | $ 149.50 |
| 1,000+ | $ 0.2828 | $ 282.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1.6W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP medium power transistors in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- High collector current capability Ic and ICM
- Three current gain selections
- High power dissipation capability
- High-temperature applications up to 175 °C
- AEC-Q101 qualified
Applications
AI Translation
- Linear voltage regulators
- MOSFET drivers
- High-side switches
- Power management
- Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



