LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO 2RP090L-8/TR product image
Images for reference only

YAGEO 2RP090L-8/TRRoHS

Manufacturer
YAGEOAsian Brands
MPN
2RP090L-8/TR
LCSC Part #
C5495638
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 20kA 2 POLE TH
Datasheetpdf iconYAGEO 2RP090L-8/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1791$ 0.18
200+$ 0.0715$ 14.30
500+$ 0.0691$ 34.55
1,000+$ 0.0679$ 67.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerYAGEO
PackagingThrough Hole
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Ultra-fast response to surge voltages ranging from slow rise rates of 100V/s to fast rise rates of 1KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Strong transient current absorption capability
  • Micro-gap design
  • Dimensions: 8.0mm×6.0mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • MSL Level 1 per J-STD-020
  • Safety certification: UL

Applications

AI Translation
  • Repeaters, modems
  • Telephone interfaces, line cards
  • Data communication equipment
  • Line test equipment