MOLEX 2119969250
| Manufacturer | |
| MPN | 2119969250 |
| LCSC Part # | C5495524 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.8-8.5GHz Automotive Flex Cable Antenna |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 5.9GHz;7GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.392 | $ 3.39 |
| 200+ | $ 1.354 | $ 270.80 |
| 500+ | $ 1.3095 | $ 654.75 |
| 1,120+ | $ 1.2857 | $ 1439.98 |
Standard Packaging1120/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

