Nexperia BC846SF
| Manufacturer | |
| MPN | BC846SF |
| LCSC Part # | C549465 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA SC-88 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-88 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN double transistor in a very small SOT363 (SC-88) plastic six lead package.
Features
AI Translation
- Two transistors in one package
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General purpose switching
- Small signal amplification
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3438 | $ 1.72 |
| 50+ | $ 0.2736 | $ 13.68 |
| 150+ | $ 0.2435 | $ 36.53 |
| 500+ | $ 0.206 | $ 103.00 |
| 2,500+ | $ 0.1892 | $ 473.00 |
| 5,000+ | $ 0.1792 | $ 896.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-88 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 300mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN double transistor in a very small SOT363 (SC-88) plastic six lead package.
Features
AI Translation
- Two transistors in one package
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General purpose switching
- Small signal amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



