Nexperia BC816-25R
| Manufacturer | |
| Mfr. Part # | BC816-25R |
| LCSC Part # | C549426 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 80V 500mA 100MHz 345mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0419 | $ 0.04 |
10+ | $ 0.0334 | $ 0.33 |
30+ | $ 0.0291 | $ 0.87 |
100+ | $ 0.0258 | $ 2.58 |
500+ | $ 0.0233 | $ 11.65 |
1,000+ | $ 0.022 | $ 22.00 |
Standard Packaging 3000/Full
Reel | ||