LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EDAC 357-009-459-102 product image
Images for reference only

EDAC 357-009-459-102RoHS

Manufacturer
MPN
357-009-459-102
LCSC Part #
C5494068
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 9P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconEDAC 357-009-459-102
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerEDAC
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃
Number of Pins9P
Contact PlatingTin
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8452$ 23.85
200+$ 9.5143$ 1902.86
500+$ 9.1963$ 4598.15
1,000+$ 9.0404$ 9040.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.