Nexperia BC69-25PA,115
| Manufacturer | |
| MPN | BC69-25PA,115 |
| LCSC Part # | C549370 |
| Packaging | SOT-1061 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 2A SOT-1061 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1061 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 85 | |
| Pd - Power Dissipation | 1.1W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 600mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP medium power transistor series in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
- Leadless very small SMD plastic package with medium power capability (SOT1061)
- AEC-Q101 qualified
Applications
AI Translation
- Linear voltage regulators
- Power management
- High-side switches
- MOSFET drivers
- Battery-driven devices
- Amplifiers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2213 | $ 1.11 |
| 50+ | $ 0.1761 | $ 8.81 |
| 150+ | $ 0.1567 | $ 23.51 |
| 500+ | $ 0.1326 | $ 66.30 |
| 3,000+ | $ 0.1218 | $ 365.40 |
| 6,000+ | $ 0.1154 | $ 692.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



