LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MIC4423YN-TUDI product image
  • MIC4423YN-TUDI thumbnail 1
  • MIC4423YN-TUDI thumbnail 2
  • MIC4423YN-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MIC4423YN-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MIC4423YN-TUDI
LCSC Part #
C54935261
Packaging
DIP-8
Customer #
Key Attributes
3A 4.5V~18V 3A DIP-8 Gate Drivers RoHS
Datasheetpdf iconTudi MIC4423YN-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9205$ 0.92
10+$ 0.7455$ 7.46
50+$ 0.658$ 32.90
100+$ 0.5705$ 57.05
500+$ 0.5186$ 259.30
1,000+$ 0.4927$ 492.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingDIP-8
Rise Time23ns
Fall Time25ns
Current - Output High(IOH)3A
Load TypeMOSFET
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece