Tudi TPS2813P-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TPS2813P-TUDI |
| LCSC Part # | C54935248 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2A 4V~14V 2A DIP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Rise Time | 14ns | |
| Fall Time | 25ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0388 | $ 1.04 |
| 10+ | $ 0.8638 | $ 8.64 |
| 50+ | $ 0.7665 | $ 38.33 |
| 100+ | $ 0.658 | $ 65.80 |
| 500+ | $ 0.6093 | $ 304.65 |
| 1,000+ | $ 0.5883 | $ 588.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Rise Time | 14ns | |
| Fall Time | 25ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



