LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ULQ2003D1013TR-TUDI product image
  • ULQ2003D1013TR-TUDI thumbnail 1
  • ULQ2003D1013TR-TUDI thumbnail 2
  • ULQ2003D1013TR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ULQ2003D1013TR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ULQ2003D1013TR-TUDI
LCSC Part #
C54935231
Packaging
SOP-16
Customer #
Key Attributes
50V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi ULQ2003D1013TR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.73
50+$ 0.1423$ 7.12
150+$ 0.1402$ 21.03
500+$ 0.138$ 69.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Voltage - Input(Max)30V
Voltage - Forward(Vf)1.7V
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece