Tudi 93LC46BT-I/SN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | 93LC46BT-I/SN-TUDI |
| LCSC Part # | C54935221 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1Kbit 1.7V~5.5V 2MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3146 | $ 1.57 |
| 50+ | $ 0.2484 | $ 12.42 |
| 150+ | $ 0.22 | $ 33.00 |
| 500+ | $ 0.1846 | $ 92.30 |
| 2,500+ | $ 0.1688 | $ 422.00 |
| 5,000+ | $ 0.1594 | $ 797.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 6ms | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C54935221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



