Tudi TPS2812DR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TPS2812DR-TUDI |
| LCSC Part # | C54935189 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2A 4V~14V 1.9A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 14ns | |
| Low Level Delay Time | 24ns | |
| Fall Time | 15ns | |
| High Level Delay Time | 25ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET | |
| Quiescent Current | 200nA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Current - Output Low(IOL) | 1.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6207 | $ 0.62 |
| 10+ | $ 0.6061 | $ 6.06 |
| 30+ | $ 0.598 | $ 17.94 |
| 100+ | $ 0.5883 | $ 58.83 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 14ns | |
| Low Level Delay Time | 24ns | |
| Fall Time | 15ns | |
| High Level Delay Time | 25ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET | |
| Quiescent Current | 200nA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~14V | |
| Current - Output Low(IOL) | 1.9A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



