LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TPS2813DR-TUDI product image
  • TPS2813DR-TUDI thumbnail 1
  • TPS2813DR-TUDI thumbnail 2
  • TPS2813DR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TPS2813DR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TPS2813DR-TUDI
LCSC Part #
C54935188
Packaging
SOP-8
Customer #
Key Attributes
2A 4V~14V 2A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi TPS2813DR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6207$ 0.62
10+$ 0.6061$ 6.06
30+$ 0.598$ 17.94
100+$ 0.5883$ 58.83
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time14ns
Low Level Delay Time24ns
Fall Time15ns
High Level Delay Time25ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)2A
Load TypeMOSFET
Quiescent Current200nA
Operating Temperature-40℃~+125℃
Voltage - Supply4V~14V
Current - Output Low(IOL)2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece