BOURNS 3266P-1-502LF
| Manufacturer | |
| Mfr. Part # | 3266P-1-502LF |
| LCSC Part # | C5492827 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ 250mW Through Hole |
| Description | 5kΩ ±10% 250mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
72
72
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3091 | $ 2.31 |
10+ | $ 1.9858 | $ 19.86 |
50+ | $ 1.7835 | $ 89.18 |
100+ | $ 1.5767 | $ 157.67 |
500+ | $ 1.4832 | $ 741.60 |
1,000+ | $ 1.4418 | $ 1441.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$