Nexperia BAT54VV,115
| Manufacturer | |
| MPN | BAT54VV,115 |
| LCSC Part # | C549281 |
| Packaging | SOT-666-6 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-666-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666-6 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier triple diode with integrated protection ring for stress protection. Three electrically isolated Schottky barrier diodes in an SOT666 ultra-small SMD plastic package.
Features
AI Translation
- Low forward voltage
- Ultra-compact SMD plastic package
- Low capacitance
- Flat leads: excellent coplanarity and improved thermal performance
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
- Line termination
- Reverse polarity protection
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1308 | $ 0.65 |
| 50+ | $ 0.1035 | $ 5.18 |
| 150+ | $ 0.0898 | $ 13.47 |
| 500+ | $ 0.0796 | $ 39.80 |
| 2,500+ | $ 0.0714 | $ 178.50 |
| 4,000+ | $ 0.0673 | $ 269.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666-6 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 30V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier triple diode with integrated protection ring for stress protection. Three electrically isolated Schottky barrier diodes in an SOT666 ultra-small SMD plastic package.
Features
AI Translation
- Low forward voltage
- Ultra-compact SMD plastic package
- Low capacitance
- Flat leads: excellent coplanarity and improved thermal performance
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
- Line termination
- Reverse polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



