Nexperia BAS16VY,135
| Manufacturer | |
| MPN | BAS16VY,135 |
| LCSC Part # | C549203 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in a very small SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_ff ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: V_R ≤ 100 V
- Repetitive peak reverse voltage: V_RRM ≤ 100 V
Applications
AI Translation
- High-speed switching
- General-purpose switching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1887 | $ 0.94 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.1492 | $ 22.38 |
| 500+ | $ 0.1393 | $ 69.65 |
| 2,500+ | $ 0.1314 | $ 328.50 |
| 5,000+ | $ 0.1274 | $ 637.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High-speed switching diode in a very small SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- High switching speed: reverse recovery time t_ff ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: V_R ≤ 100 V
- Repetitive peak reverse voltage: V_RRM ≤ 100 V
Applications
AI Translation
- High-speed switching
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



