LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74VHCT244PW,118 product image
  • 74VHCT244PW,118 thumbnail 1
  • 74VHCT244PW,118 thumbnail 2
  • 74VHCT244PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74VHCT244PW,118RoHS

Manufacturer
MPN
74VHCT244PW,118
LCSC Part #
C549169
Packaging
TSSOP-20
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74VHCT244PW,118
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5895$ 0.59
10+$ 0.4696$ 4.70
30+$ 0.4113$ 12.34
100+$ 0.3514$ 35.14
500+$ 0.3158$ 157.90
1,000+$ 0.298$ 298.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input typeSchmitt trigger
Current - Output High(IOH)8mA
Series74VHCT
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay5ns@5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHC244; 74VHCT244 are a high-speed Si-gate CMOS devices. The 74VHC244; 74VHCT244 have octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.

Features

AI Translation
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Input levels: The 74VHC244 operates with CMOS input level The 74VHCT244 operates with TTL input level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Data buffer
  • Line driver