LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74VHC125D,118 product image
  • 74VHC125D,118 thumbnail 1
  • 74VHC125D,118 thumbnail 2
  • 74VHC125D,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74VHC125D,118RoHS

Manufacturer
MPN
74VHC125D,118
LCSC Part #
C549110
Packaging
SO-14
Customer #
Key Attributes
Schmitt trigger 2V~5.5V 1 4 40uA 4.3ns@5V,50pF SO-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74VHC125D,118
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4559$ 0.46
10+$ 0.4445$ 4.45
30+$ 0.438$ 13.14
100+$ 0.4315$ 43.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSO-14
Input typeSchmitt trigger
Current - Output High(IOH)8mA
Voltage - Supply2V~5.5V
Series74VHC
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Quiescent Current40uA
Propagation Delay4.3ns@5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74VHC125; 74VHCT125 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard JESD7-A. The 74VHC125; 74VHCT125 provides four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a high-impedance OFF-state. The 74VHC125; 74VHCT125 are identical to the 74VHC126; 74VHCT126 but have active LOW enable inputs.

Features

AI Translation
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Input levels: The 74VHC125 operates with CMOS logic levels The 74VHCT125 operates with TTL logic levels
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C